


T520B107M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4008-2-ND - Tape & Reel (TR) 399-4008-1-ND - Cut Tape (CT) 399-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE040 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B107M6R3C0100 | Vishay Sprague | 5.490 | 718-2025-1-ND | 0,95000 € | Direct |
| 6TPE100MWB | Panasonic Industry | 7.686 | 10-6TPE100MWBCT-ND | 1,30000 € | Similar |
| T55B107M6R3C0040 | Vishay Sprague | 2.433 | 718-2022-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,44020 € | 22,01 € |
| 100 | 0,40140 € | 40,14 € |
| 500 | 0,33610 € | 168,05 € |
| 1.000 | 0,31590 € | 315,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29927 € | 598,54 € |
| 6.000 | 0,27871 € | 1.672,26 € |
| 10.000 | 0,27111 € | 2.711,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |



