
T525B226M010ATE080 | |
|---|---|
DigiKey Part Number | 399-12348-2-ND - Tape & Reel (TR) 399-12348-1-ND - Cut Tape (CT) 399-12348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525B226M010ATE080 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B226M010ATE080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,53140 € | 26,57 € |
| 100 | 0,48670 € | 48,67 € |
| 500 | 0,41100 € | 205,50 € |
| 1.000 | 0,38760 € | 387,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36833 € | 736,66 € |
| 6.000 | 0,34452 € | 2.067,12 € |
| 10.000 | 0,33571 € | 3.357,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

